SD3235
Inner DC Block From 0.007 MHz to 23 GHz With SMA Connectors ...
BESCHRIJVING
The SD3235 is an inner DC block with SMA connectors that blocks unwanted DC signals while allowing AC drive signals to pass through across a frequency range of 7 kHz to 23 GHz. It features a blocking capacitor on the inner conductor, 50 Ohm impedance, and a maximum insertion loss of 1 dB, with a VSWR of 1.4:1 and maximum operating voltage of 100 Vdc. The device is housed in passivated stainless steel with beryllium copper gold-plated connectors (SMA Male to SMA Female), measures 0.87 inches in length and 0.312 inches in width, and operates reliably across a temperature range of -65°C to +125°C with a maximum input power of 2 Watts. Common applications include test and measurement, ground loop elimination, and signal-to-noise ratio improvement in RF and microwave systems.
Zoekwoorden: SD3235
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SD3235 RoHS-conform?
Nee, SD3235 is niet RoHS-conform.
Wat is de levertijd voor SD3235?
De standaard levertijd voor SD3235 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands