FMCN1419
The FMCN1419 is a 50 Ohm Type N female connector designed for clamp/solder attachment to various RG-series coaxial cables. ...
BESCHRIJVING
The FMCN1419 is a 50 Ohm Type N female connector featuring a straight body geometry and a clamp/solder attachment method with a captive contact. It is compliant with MIL-STD-348 standards and is designed for use with RG214, RG213, RG393, RG8, RG225, RG215, and RG9 cable types. The connector is constructed with a nickel-plated brass body, PTFE insulation, and a silver-plated contact to ensure reliable performance. Common applications for this connector include general purpose testing and the creation of custom cable assemblies.
Zoekwoorden: FMCN1419
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FMCN1419 RoHS-conform?
Ja, FMCN1419 is RoHS-conform.
Wat is de levertijd voor FMCN1419?
De standaard levertijd voor FMCN1419 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands