FMAD1193
The FMAD1193 is a 50 Ohm, radius right-angle SMA male to SMA female adapter designed for RF applications up to 18 GHz. ...
BESCHRIJVING
The FMAD1193 is a radius right-angle SMA male to SMA female adapter designed for high-frequency applications. This 50 Ohm adapter operates from DC to 18 GHz with a maximum VSWR of 1.2:1, ensuring excellent signal integrity. It is constructed with a durable, gold-plated stainless steel body and features gold-plated beryllium copper contacts for robust performance. The radius right-angle body geometry allows for easier connections in tight spaces, making it suitable for general purpose test applications.
Zoekwoorden: FMAD1193
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FMAD1193 RoHS-conform?
Ja, FMAD1193 is RoHS-conform.
Wat is de levertijd voor FMAD1193?
De standaard levertijd voor FMAD1193 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands