EYECAP-SIT(A)95BK
Safety Cap for Crimp Terminals 2/0 AWG - Black Band turns White w/Temp Rise ...
BESCHRIJVING
EYECAP-SIT(A)95BK is an insulated terminal cap of Type A (solderless terminal lugs type) designed for electrical wire termination and protection. This product is sized for 95 mm² conductors and accommodates wire gauges ranging from 4/0 to 3/0 AWG, making it suitable for high-current applications. The cap features dimensional specifications including an outer diameter (B) of 18.30 mm, inner diameter (D) of 18.0 mm, length (L) of 61.6 mm, and wall thickness (T) of 1.60 mm, with a tolerance of ±10% on thickness and ±15% on other dimensions. The black color (BK) designation provides visual identification and corrosion resistance. This terminal cap is commonly used in electrical distribution systems, power transmission equipment, and industrial wiring applications where secure, insulated connections are required.
Zoekwoorden: EYECAPSITA95BK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EYECAP-SIT(A)95BK RoHS-conform?
Ja, EYECAP-SIT(A)95BK is RoHS-conform.
Wat is de levertijd voor EYECAP-SIT(A)95BK?
De standaard levertijd voor EYECAP-SIT(A)95BK is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 280
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands