407860
The 407860 is a heavy-duty vibration meter designed to measure acceleration, velocity, and displacement. ...
BESCHRIJVING
The 407860 is a heavy-duty vibration meter that measures acceleration, velocity, and displacement. It features a wide frequency range of 10Hz to 1kHz and includes a remote vibration sensor with a magnetic adapter on a 39-inch (1m) cable. With a basic accuracy of ±(5% + 2 digits), the meter can operate in RMS or Peak Value modes and manually or automatically store up to 500 readings for later recall. This device is ideal for plant maintenance applications involving motors, bearings, fans, pumps, and other rotating machinery.
Zoekwoorden: 407860
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 407860 RoHS-conform?
Ja, 407860 is RoHS-conform.
Wat is de levertijd voor 407860?
De standaard levertijd voor 407860 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabrieksvoorraad: 5 kan verzenden 11-30-26
Fabriekslevertijd 2 Weken kan verzenden 12-1-26
English
中文 / 汉语
Deutsch
Español
Nederlands