XG7
Power Supply, AC-DC, 24V, 5A, 85-264V In, Open Frame, Cage Mount, Xlite Series | Excelsys Technologies XG7 ...
BESCHRIJVING
The XG7 is a 24V nominal output powerMod designed for integration into Advanced Energy's UltiMod modular power supply platform. It delivers 120W of output power with a maximum current of 5.0A and features a wide set point adjustment range from 5.0V to 28.0V, enabling flexible voltage configuration for diverse applications. The module operates over an extended temperature range from -40°C to +70°C and supports standard medical certifications including UL/EN60601-1 3rd edition and UL/EN60601-1-2 4th edition for EMC compliance. The XG7 is commonly used in measurement, industrial machines, automation, audio equipment, printing, and telecommunications applications where modular, field-configurable power solutions are required.
Zoekwoorden: XG7
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XG7 RoHS-conform?
Ja, XG7 is RoHS-conform.
Wat is de levertijd voor XG7?
De standaard levertijd voor XG7 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16
Kan direct verzenden
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands