XG3
The XG3 is a 240W modular power supply with a nominal output of 12.0V, designed for use in the Excelsys UltiMod series. ...
BESCHRIJVING
The XG3 is a 240W power module designed for the UltiMod series of configurable power supplies. It delivers a nominal output of 12.0V with a maximum current of 20.0A. The output voltage can be adjusted via the set point from 6.0V to 15.0V, and it supports a dynamic Vtrim range of 4.0V to 15.0V. Key features include remote sense capability and a power good signal, and it can handle a maximum capacitive load of 120 mF. This module is ideal for demanding industrial and medical applications such as test and measurement, automation equipment, and clinical diagnostics.
Zoekwoorden: XG3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XG3 RoHS-conform?
Ja, XG3 is RoHS-conform.
Wat is de levertijd voor XG3?
De standaard levertijd voor XG3 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands