SPNW-16
The SPNW-16 is a wide, steel-plated clamp featuring a neoprene cushion, designed to secure components with a 1.0-inch diameter. ...
BESCHRIJVING
The SPNW-16 is a wide, steel-plated clamp designed for securely fastening cables, hoses, or tubing. It features a holding diameter of 1.0 inch (25.4 mm) and is constructed from zinc-electroplated, cold-rolled steel for durability and corrosion resistance. The clamp is fitted with a black neoprene cushion that provides vibration damping and abrasion protection, meeting both MIL R-3065 and AMS-3209 standards. Its robust construction makes it suitable for use in various industrial, automotive, or aerospace applications where secure, cushioned mounting is required.
Zoekwoorden: SPNW16
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SPNW-16 RoHS-conform?
Ja, SPNW-16 is RoHS-conform.
Wat is de levertijd voor SPNW-16?
De standaard levertijd voor SPNW-16 is ongeveer 21 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 400
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 21 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands