CAT-05-PP-BL
The CAT-05-PP-BL is an installation tool used to apply SHR-05 slit harness wrap onto cable bundles with a maximum diameter of 6.0 mm. ...
BESCHRIJVING
The CAT-05-PP-BL is an installation tool specifically designed for the quick and easy application of SHR-05 series slit harness wrap. This tool is engineered to handle a maximum cable bundle diameter of 0.240 inches (6.0 mm). It features a guide body, also known as a horn, and a cable holder that simplifies the process of zipping wires into a neat bundle. By inserting cables into the tool and feeding the wrap over the horn, users can efficiently protect and organize wiring. This method provides excellent abrasion protection and allows for cable breakouts at any point.
Zoekwoorden: CAT05PPBL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CAT-05-PP-BL RoHS-conform?
Ja, CAT-05-PP-BL is RoHS-conform.
Wat is de levertijd voor CAT-05-PP-BL?
De standaard levertijd voor CAT-05-PP-BL is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.435
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands