Q13FC1350000300
MINI SMD XTL KHZ +/-20PPM,-40~85C 9PF 3K TR ...
BESCHRIJVING
The FC-13532.7680KA-AC5 is a kHz-range crystal unit manufactured by Seiko Epson Corporation, operating at a nominal frequency of 32.768 kHz in fundamental overtone mode. It features compact external dimensions of 3.2 × 1.5 × 0.9 mm with a motional resistance (ESR) of 70 kO maximum, motional capacitance of 3.4 fF typical, and shunt capacitance of 1.0 pF typical. The device operates over a temperature range of -40°C to +85°C with a storage range of -55°C to +125°C, maintaining a frequency tolerance of ±20 × 10?6 at +25°C and a frequency aging rate of ±3 × 10?6 per year maximum. With a drive level of 0.5 µW and available load capacitance options of 7 pF, 9 pF, and 12.5 pF, this crystal unit is ideal for small communications devices, real-time clocks, and portable electronic applications requiring precise timing in a minimal footprint.
Zoekwoorden: Q13FC1350000300
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q13FC1350000300 RoHS-conform?
Ja, Q13FC1350000300 is RoHS-conform.
Wat is de levertijd voor Q13FC1350000300?
De standaard levertijd voor Q13FC1350000300 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands