FC-12M32.7680KA-AC3
SMD XTL KHZ +/-20PPM,-40~85C 9PF 250TR ...
BESCHRIJVING
FC-12M32.7680KA-AC3 is a 32.768 kHz crystal unit designed for precision timing in small communications devices and portable electronics. This fundamental-mode crystal operates over a temperature range of -40°C to +85°C with a nominal frequency of 32.768 kHz and a frequency tolerance of ±20 × 10?6 at +25°C. The unit features a compact surface-mount package measuring 2.05 × 1.2 × 0.6 mm with a load capacitance of 12.5 pF and a maximum motional resistance of 90 kO. With a maximum drive level of 0.5 µW and frequency aging of ±3 × 10?6 per year, this crystal provides stable, low-power timing for real-time clock applications, wearables, and battery-powered communication devices. The product is RoHS compliant and lead-free, meeting modern environmental standards.
Zoekwoorden: FC12M327680KAAC3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FC-12M32.7680KA-AC3 RoHS-conform?
Ja, FC-12M32.7680KA-AC3 is RoHS-conform.
Wat is de levertijd voor FC-12M32.7680KA-AC3?
De standaard levertijd voor FC-12M32.7680KA-AC3 is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 750
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Meerdere: 250
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands