ECS-73-S-1
HC-49U - MHz Crystal - 7.3728 MHz - ±50ppm - ±30ppm - Series - 40 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) ...
BESCHRIJVING
The ECS-73-S-1 is an HC-49U quartz crystal designed for precision timing applications, featuring an "AT" cut crystal with excellent aging characteristics and tight frequency tolerances. It operates across a frequency range of 1.800 MHz to 100.000 MHz in fundamental and third overtone modes, with frequency tolerance of ±30 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range of -10°C to +70°C. The crystal exhibits low equivalent series resistance (ESR) values ranging from 750 O at 1.8–1.999 MHz down to 20 O at 16–25 MHz, with shunt capacitance of 7.0 pF maximum and configurable load capacitance from 10.0 pF to series resonance. This cost-effective component is ideal for consumer electronics, telecommunications, and instrumentation applications requiring reliable frequency generation with minimal aging drift of ±5 ppm in the first year.
Zoekwoorden: ECS73S1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-73-S-1 RoHS-conform?
Nee, ECS-73-S-1 is niet RoHS-conform.
Wat is de levertijd voor ECS-73-S-1?
De standaard levertijd voor ECS-73-S-1 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands