ECS-5032MV-80-CN-TR
Crystal Oscillator - 8MHz - CMOS - 1.8 to 3.3V - ±25ppm -40°C to 85°C - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) ...
BESCHRIJVING
The ECS-5032MV-80-CN-TR is a miniature SMD HCMOS crystal oscillator with MultiVolt capability operating from 1.6 to 3.6 V, designed for low-power and portable applications. This device features an 8.0 MHz output frequency with ±50 ppm frequency stability over the extended temperature range of -40°C to +85°C, and is housed in a compact 5.0 × 3.2 × 1.3 mm ceramic package with a 5.0 × 3.2 mm footprint. Key electrical characteristics include a maximum rise and fall time of 7 ns, phase jitter of 1 pS (12 kHz to 20 MHz), startup time of 5 mS, and standby current of 10 µA, with output load compatibility of 15 pF CMOS. The oscillator is RoHS compliant and compatible with 1.8 V, 2.5 V, and 3.3 V power supplies, making it ideal for industrial, IoT, and portable electronic applications requiring reliable timing with minimal power consumption.
Zoekwoorden: ECS5032MV80CNTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-5032MV-80-CN-TR RoHS-conform?
Ja, ECS-5032MV-80-CN-TR is RoHS-conform.
Wat is de levertijd voor ECS-5032MV-80-CN-TR?
De standaard levertijd voor ECS-5032MV-80-CN-TR is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 250
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands