ECS-327KE-TR
Crystal Oscillator - 32.768kHz - CMOS - 1.5 to 5.5V - -150/+10ppm -40°C to 85°C - 1.5uA - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) ...
BESCHRIJVING
The ECS-327KE-TR is a compact crystal oscillator offering reliable and accurate timing control in electronic devices. With a frequency of 32.768kHz, it ensures precise timekeeping and synchronization. The oscillator operates on a voltage range of 1.5V to 5.5V, accommodating a variety of power supply configurations. It boasts an impressive stability of -150/+10ppm, ensuring consistent performance even in demanding environments. The temperature range of -40°C to 85°C further enhances its versatility. Additionally, the oscillator features low power consumption, drawing only 1.5uA. With its convenient 4-SMD package measuring 0.126 x 0.098 (3.20mm x 2.50mm), this oscillating crystal is a reliable choice for applications requiring precise timing control in compact designs.
Zoekwoorden: ECS327KETR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-327KE-TR RoHS-conform?
Ja, ECS-327KE-TR is RoHS-conform.
Wat is de levertijd voor ECS-327KE-TR?
De standaard levertijd voor ECS-327KE-TR is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.276
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 17 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands