ECS-.327-12.5-13X
Crystal - 32.768KHz ±20ppm - 12.5pF - 35kohm - -10°C to 60°C - Cylindrical Can - Radial - 0.083" Dia x 0.244" (2.10mm x 6.20mm) ...
BESCHRIJVING
The ECS-.327-12.5-13X is a 32.768 kHz tuning fork crystal designed for precision timing and clock source applications in communication equipment, measuring instruments, microprocessors, and portable devices. This crystal features a load capacitance of 12.5 pF, frequency tolerance of ±20 ppm, and a maximum series resistance of 35 kO, with a typical Q-factor of 70,000 for excellent frequency stability. The device operates over a temperature range of -10°C to +60°C with a temperature coefficient of -0.040 ppm/°C maximum and turnover temperature at +25°C ±5°C, ensuring reliable performance across varying environmental conditions. With a maximum drive level of 1 µW and low power consumption, this crystal is ideal for battery-powered and portable equipment requiring stable, long-term frequency accuracy with minimal power draw.
Zoekwoorden: ECS32712513X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-.327-12.5-13X RoHS-conform?
Ja, ECS-.327-12.5-13X is RoHS-conform.
Wat is de levertijd voor ECS-.327-12.5-13X?
De standaard levertijd voor ECS-.327-12.5-13X is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7.773
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 27 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands