ECS-3225MV-240-BN-TR
Crystal Oscillator - 24.000MHz - CMOS - Enable/Disable - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
BESCHRIJVING
The ECS-3225MV-240-BN-TR is a miniature SMD HCMOS crystal oscillator with MultiVolt™ capability operating at 24 MHz and supporting supply voltages from 1.62 to 3.63 V. The device features a compact 3.2 × 2.5 × 1.2 mm ceramic package with a 3.2 × 2.5 mm footprint, frequency stability of ±50 ppm over the extended temperature range of -40 to +85°C, and low phase jitter of 1 ps (12 kHz to 20 MHz). It includes a tri-state output function, rise and fall times of 7 ns, and current consumption ranging from 3 mA (1–10 MHz) to 40 mA (66.1–160 MHz depending on frequency). This oscillator is ideal for LoRa WAN, low-power portable devices, industrial applications, and IoT systems where compact size, wide supply voltage compatibility, and reliable timing are essential.
Zoekwoorden: ECS3225MV240BNTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-3225MV-240-BN-TR RoHS-conform?
Ja, ECS-3225MV-240-BN-TR is RoHS-conform.
Wat is de levertijd voor ECS-3225MV-240-BN-TR?
De standaard levertijd voor ECS-3225MV-240-BN-TR is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.350
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands