ECS-2520MVLC-081.92-BN-TR
Crystal Oscillator - 8.192MHz - Enable/Disable - CMOS - 1.8V/2.5V/3.3V - ±50ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
BESCHRIJVING
The ECS-2520MVLC-081.92-BN-TR is a high-quality crystal oscillator designed for precise timing applications. Operating at 8.192MHz frequency, this oscillator features an enable/disable function and is compatible with CMOS logic levels of 1.8V, 2.5V, and 3.3V. With a tight tolerance of ±50ppm and a wide operating temperature range of -40°C to 85°C, this oscillator ensures reliable performance in various environmental conditions. The compact 4-SMD package with dimensions of 0.098" x 0.079" (2.50mm x 2.00mm) makes it suitable for space-constrained designs. Trust ECS INC. INTERNATIONAL for your timing needs with the ECS-2520MVLC-081.92-BN-TR crystal oscillator.
Zoekwoorden: ECS2520MVLC08192BNTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-2520MVLC-081.92-BN-TR RoHS-conform?
Ja, ECS-2520MVLC-081.92-BN-TR is RoHS-conform.
Wat is de levertijd voor ECS-2520MVLC-081.92-BN-TR?
De standaard levertijd voor ECS-2520MVLC-081.92-BN-TR is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.295
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands