ECS-2520MV-250-CN-TR
Crystal Oscillator - 25MHz - Standby - CMOS - 1.6 to 3.6V - ±25ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
BESCHRIJVING
The ECS-2520MV-250-CN-TR Crystal Oscillator is a compact and reliable electronic component designed for various applications. With a frequency of 25MHz, it offers accurate and precise timing signals. This oscillator operates in standby mode and is suitable for CMOS circuits. It has a wide operating voltage range of 1.6V to 3.6V, ensuring compatibility with different power sources. The oscillator provides a stability of ±25ppm and can withstand temperatures ranging from -40°C to 85°C. It consumes low power, with a current draw of 7mA. The 4-SMD package and small footprint of 0.098 x 0.079 (2.50mm x 2.00mm) make it easy to integrate into circuit boards. Trust ECS INC. INTERNATIONAL for high-quality crystal oscillators that deliver exceptional performance and reliability.
Zoekwoorden: ECS2520MV250CNTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-2520MV-250-CN-TR RoHS-conform?
Ja, ECS-2520MV-250-CN-TR is RoHS-conform.
Wat is de levertijd voor ECS-2520MV-250-CN-TR?
De standaard levertijd voor ECS-2520MV-250-CN-TR is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Verzending today, als u bestelt in
Koop alle 50 op voorraad of de reguliere minimale bestelhoeveelheid van 500
In bestelling:
12.000
kan verzenden 1-18-27
Alleen voorraadpartij: 50
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands