ECS-250-20-30B-TR
Crystal 25.0000MHz 20PF SMD - ECX-53B - ±50ppm - ±30ppm - 20pF - 30 Ohm - Fundamental - -20°C ~ 70°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) ...
BESCHRIJVING
The ECS-250-20-30B-TR is a miniature SMD crystal oscillator designed for compact wireless applications where board space is critical. It features a 3.2 x 5 mm footprint with an industry-standard package and operates in fundamental mode across a frequency range of 8 to 50 MHz. The device exhibits a frequency tolerance of ±30 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range of -20°C to +70°C, with a maximum shunt capacitance of 5 pF and load capacitance of 20 pF. The crystal has a maximum drive level of 100 µW and equivalent series resistance (ESR) that varies by frequency band, ranging from 100 O at 8–9.999 MHz down to 30 O at 24–50 MHz. This RoHS-compliant component is ideal for consumer electronics, wireless communication modules, and timing-critical applications requiring reliable frequency stability in compact designs.
Zoekwoorden: ECS2502030BTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-250-20-30B-TR RoHS-conform?
Ja, ECS-250-20-30B-TR is RoHS-conform.
Wat is de levertijd voor ECS-250-20-30B-TR?
De standaard levertijd voor ECS-250-20-30B-TR is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.900
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 19 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands