ECS-250-18-5PX-F-TR
Crystal - 25.0000MHz ±30ppm - 18pF - 30 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) ...
BESCHRIJVING
The ECS-250-18-5PX-F-TR is a high-quality crystal oscillator designed for precision timing applications. It operates at a frequency of 25.0000MHz with a low frequency tolerance of ±30ppm, ensuring accurate and reliable performance. With a compact SMD HC49/US package measuring 0.449 x 0.189 (11.40mm x 4.80mm), this crystal is ideal for space-constrained designs. It features a capacitance of 18pF and a resistance of 30 Ohm for optimal circuit compatibility. The temperature range of -10°C to 70°C allows for operation in various environmental conditions. Additionally, this crystal offers a low frequency drift of ±50ppm, ensuring stable and consistent performance over extended periods. Trust ECS INC. INTERNATIONAL's ECS-250-18-5PX-F-TR crystal for accurate timing in your electronic applications.
Zoekwoorden: ECS250185PXFTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-250-18-5PX-F-TR RoHS-conform?
Ja, ECS-250-18-5PX-F-TR is RoHS-conform.
Wat is de levertijd voor ECS-250-18-5PX-F-TR?
De standaard levertijd voor ECS-250-18-5PX-F-TR is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
6.000
kan verzenden 1-18-27
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands