ECS-240-18-33-JGN-TR3
Crystal - 24.0000MHz ±20ppm - 18pF - 60 Ohm - ±30ppm -40°C to 85° - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) ...
BESCHRIJVING
ECS-240-18-33-JGN-TR3 is a sub-miniature SMD crystal oscillator designed for compact, high-density applications including LoRa WAN and wireless systems. The device operates at 24.000 MHz with a fundamental mode of oscillation, featuring ±20 ppm frequency tolerance at +25°C and ±20 ppm frequency stability over the -20°C to +70°C operating temperature range. The crystal incorporates an 18 pF load capacitance, maximum shunt capacitance of 5 pF, and an equivalent series resistance of 40 O maximum. With its low-profile 3.2 × 2.5 mm footprint and 0.8 mm maximum height, this RoHS-compliant crystal is ideal for space-constrained applications requiring reliable frequency reference with minimal board real estate.
Zoekwoorden: ECS2401833JGNTR3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-240-18-33-JGN-TR3 RoHS-conform?
Ja, ECS-240-18-33-JGN-TR3 is RoHS-conform.
Wat is de levertijd voor ECS-240-18-33-JGN-TR3?
De standaard levertijd voor ECS-240-18-33-JGN-TR3 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 3000
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands
