ECS-2033-240-BN
Crystal Oscillator - 24.000MHz - HCMOS - 3.3V - ±50ppm -40°C to 85°C - 13mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
BESCHRIJVING
ECS-2033-240-BN is a 3.3V subminiature SMD clock oscillator designed for high-density applications requiring precise timing signals. The device operates at 24 MHz with a frequency range of 0.750 to 75.000 MHz and features a tri-state output control pin for flexible system integration. It supports standard operating temperatures from -10°C to +70°C (or extended -40°C to +85°C with N option) and maintains frequency stability with multiple tolerance options (±100 ppm, ±50 ppm, or ±25 ppm). The oscillator draws a maximum of 13 mA at 24 MHz operation and includes a low standby current of 10 µA when disabled. This compact ceramic-based package with gold/nickel plating is ideal for consumer electronics, telecommunications, and embedded systems requiring reliable clock generation in space-constrained designs.
Zoekwoorden: ECS2033240BN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-2033-240-BN RoHS-conform?
Ja, ECS-2033-240-BN is RoHS-conform.
Wat is de levertijd voor ECS-2033-240-BN?
De standaard levertijd voor ECS-2033-240-BN is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.663
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands