ECS-20-20-1
HC-49U - MHz Crystal - 2 MHz - ±50ppm - ±30ppm - 20pF - 500 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) ...
BESCHRIJVING
The ECS-20-20-1 is an HC-49U quartz crystal featuring AT-cut design and resistance weld construction, engineered for reliable frequency generation across a wide range of applications. This crystal operates over a frequency range of 1.800 MHz to 100.000 MHz with excellent frequency tolerance of ±30 ppm at +25°C and frequency stability of ±50 ppm across the operating temperature range of -10°C to +70°C. The device exhibits exceptional aging characteristics with first-year aging of ±5.0 ppm at +25°C, low shunt capacitance of 7.0 pF maximum, and configurable load capacitance from 10.0 pF to series resonance, with maximum equivalent series resistance (ESR) varying by frequency band from 750 O at 1.8–2.0 MHz down to 20 O at 16–25 MHz. The ECS-20-20-1 is ideal for precision timing, clock generation, and frequency control in consumer electronics, telecommunications, and industrial instrumentation where cost-effectiveness, tight tolerances, and excellent reliability are essential.
Zoekwoorden: ECS20201
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-20-20-1 RoHS-conform?
Nee, ECS-20-20-1 is niet RoHS-conform.
Wat is de levertijd voor ECS-20-20-1?
De standaard levertijd voor ECS-20-20-1 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 250
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands