ECS-160-20-3X-EN-TR
Crystal - 16.0000MHz ±30ppm - 20pF - 50 Ohm - ±50ppm -40°C to 85°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) ...
BESCHRIJVING
The ECS-160-20-3X-EN-TR is a high-quality SMD crystal oscillator designed by ECS INC. INTERNATIONAL. It has a frequency of 16.0000MHz with a tolerance of ±30ppm, making it highly accurate and reliable. The crystal has a load capacitance of 20pF and a resistance of 50 Ohm, ensuring stable performance. It has a temperature range of -40°C to 85°C, allowing it to work in a wide range of environments. The SMD HC49/USX package is compact, measuring 0.276 L x 0.161 W x 0.091 H (7.00mm x 4.10mm x 2.30mm) in size, making it suitable for space-constrained applications. With a precision of ±50ppm, this crystal oscillator is ideal for various electronic devices that require precise timing and frequency control.
Zoekwoorden: ECS160203XENTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ECS-160-20-3X-EN-TR RoHS-conform?
Ja, ECS-160-20-3X-EN-TR is RoHS-conform.
Wat is de levertijd voor ECS-160-20-3X-EN-TR?
De standaard levertijd voor ECS-160-20-3X-EN-TR is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.000
Kan direct verzenden
Minimale bestelhoeveelheid: 3000
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands