RG160-28/18NU
Fan, Centrifugal, 48VDC, 220x220x56mm, 123cfm, 20W, 2850rpm, Ball Bearing, IP68 ...
BESCHRIJVING
The EBM-PAPST RG160-28/18NU is a high-performance centrifugal fan designed for heavy-duty applications. With a compact size of 220x220x56mm, this fan delivers a powerful airflow of 123cfm while operating at a voltage of 48VDC. Equipped with a robust ball bearing system, the RG160-28/18NU ensures reliable and long-lasting operation. Its IP68 rating offers excellent protection against dust, moisture, and other environmental factors, making it suitable for use in demanding industrial and outdoor settings.With a power consumption of 20W and a rotational speed of 2850rpm, this fan provides efficient cooling for various electronics and equipment. Its superior design and construction make it a reliable choice for critical applications that require optimal ventilation and thermal management.
Zoekwoorden: RG1602818NU
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RG160-28/18NU RoHS-conform?
Ja, RG160-28/18NU is RoHS-conform.
Wat is de levertijd voor RG160-28/18NU?
De standaard levertijd voor RG160-28/18NU is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
24
kan verzenden 3-18-27
MOQ voor niet-voorraadhoeveelheid: 6
Fabriekslevertijd 30 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands