help desk software
SMART1300LCDT by eaton tripp lite
Afbeelding is ter illustratie - zie fabrikantspecificaties
Eaton Tripp Lite Geautoriseerde distributeur

SMART1300LCDT

SmartPro LCD 120V 1300VA 720W Line-Interactive UPS, AVR, Tower, LCD, USB, 8 Outlets ...
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
The TRIPP LITE BY EATON Smart1300LCDT Uninterruptible Power Supply (UPS) provides reliable and intelligent protection for your valuable electronics. With its advanced AVR (Automatic Voltage Regulation) function, it instantly corrects low or high voltage conditions to ensure that your devices receive a stable and optimal power supply.Equipped with eight outlets, including four battery backup outlets and four surge-only outlets, this UPS is perfect for protecting your desktop computer, network equipment, gaming console, or home entertainment system. It also features a 1300VA/720W capacity, allowing it to safeguard your devices during power outages or fluctuations.The LCD display on the front panel provides real-time information about the UPS status, including battery capacity, load level, input/output voltage, and runtime. This allows you to monitor and manage your power supply easily. Additionally, the built-in USB port and included PowerAlert software enable seamless communication between the UPS and your computer for remote monitoring and auto-save functions.With its versatile design, the TRIPP LITE BY EATON Smart1300LCDT can be vertically or horizontally placed to fit in any space. Its compact size and sleek appearance make it an ideal choice for home or office use. Trust in the superior quality and performance of this UPS to keep your electronics protected and ensure uninterrupted power supply.

Zoekwoorden: SMART1300LCDT

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Eaton Tripp Lite
Onderdeelnr.:
SMART1300LCDT
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
1

VEELGESTELDE VRAGEN

Is SMART1300LCDT RoHS-conform?

Ja, SMART1300LCDT is RoHS-conform.

Wat is de levertijd voor SMART1300LCDT?

De standaard levertijd voor SMART1300LCDT is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabrieksvoorraad: 169   kan verzenden 10-30-26

Fabriekslevertijd 2 Weken kan verzenden 10-29-26  

Prijs (USD)

Aantal
Prijs per eenheid
1
$301.10
3
$292.73
5
$288.73
10
$288.00
20 +
$281.03