BESCHRIJVING
HCM0503V2-R47-R is a surface-mount molded power inductor designed for high-current power conversion applications. It features an inductance of 0.47 µH with a saturation current (ISAT) of 12 A and an RMS current rating (IRMS) of 11 A, constructed with alloy powder material for efficient performance. The inductor has a compact footprint of 5.7 x 5.4 x 3.0 mm, a low DC resistance of 6.1 mO, and operates over a temperature range of -55 to 125 °C. With a frequency rating up to 1 MHz and RoHS compliance, this inductor is well-suited for DC-DC converters, voltage regulators, and other power management circuits requiring reliable high-frequency operation.
Zoekwoorden: HCM0503V2R47R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HCM0503V2-R47-R RoHS-conform?
Ja, HCM0503V2-R47-R is RoHS-conform.
Wat is de levertijd voor HCM0503V2-R47-R?
De standaard levertijd voor HCM0503V2-R47-R is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11.736
Kan direct verzenden
Minimale bestelhoeveelheid: 1100
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands