DRQ127-3R3-R
Coupled Inductors 3.3uH 21.5A 0.0057ohms ...
BESCHRIJVING
DRQ127-3R3-R is a dual winding, high power density shielded drum core power inductor designed for demanding power conversion applications. The device features a rated inductance of 2.8 µH with parallel mode RMS current rating of 10.4 A and peak saturation current of 21.5 A, along with a DC resistance of 0.00567 O. In series mode configuration, it provides 11.32 µH inductance with 5.23 A RMS current capability and 10.8 A peak saturation current. The inductor utilizes ferrite core material with 200 Vac isolation between windings and operates reliably across a temperature range of -40°C to +125°C. This component is ideal for buck, boost, and coupled inductor topologies in desktop power supplies, servers, DC-DC converters, and VRM applications for CPU and DDR power delivery.
Zoekwoorden: DRQ1273R3R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DRQ127-3R3-R RoHS-conform?
Ja, DRQ127-3R3-R is RoHS-conform.
Wat is de levertijd voor DRQ127-3R3-R?
De standaard levertijd voor DRQ127-3R3-R is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.049
Kan direct verzenden
Minimale bestelhoeveelheid: 350
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands