DR127-100-R
Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 6.04A 17.2mOhm DCR T/R ...
BESCHRIJVING
DR127-100-R is a high power density, high efficiency shielded drum core inductor designed for power conversion and filtering applications. It features a rated inductance of 10.0 µH with an OCL of 10.47 µH (±20%), a maximum RMS current rating of 6.04 A, and a peak saturation current of 11.2 A. The inductor has a typical DC resistance of 0.0172 O and a Volt-µSec rating of 17.5, with an operating temperature range of -40°C to +125°C. This shielded inductor with ferrite core material is ideal for DC-DC converters, buck/boost/forward/resonant converters, noise filtering, and portable power devices where magnetic shielding and secure mounting are required.
Zoekwoorden: DR127100R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DR127-100-R RoHS-conform?
Ja, DR127-100-R is RoHS-conform.
Wat is de levertijd voor DR127-100-R?
De standaard levertijd voor DR127-100-R is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 88.140
Kan direct verzenden
Minimale bestelhoeveelheid: 350
Meerdere: 350
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands