TB345-16
Terminal Block; Double Row; 16 Pole; #10-32 Screw Size; 600V; 30A | Bussmann by Eaton TB345-16 ...
BESCHRIJVING
TB345-16 is a 16-pole double row terminal block designed for industrial electrical distribution and control applications. It is rated for 45A at 600V with a breakdown voltage of 7500V rms, featuring #10-32 philslot screws with a torque rating of 20 in-lb. The terminal block accommodates wire sizes from #10 to #22 AWG copper, with a center spacing of 0.562 inches (14.28 mm) and a distance between barriers of 0.41 inches (10.5 mm). The molded base is constructed from black UL-rated 94VO thermoplastic with tin-plated brass terminals and zinc-plated steel screws, operating reliably across a temperature range of -40°C to +130°C. This terminal block is ideal for panel-mount applications requiring secure, high-capacity electrical connections with UL, CSA, and CE certifications.
Zoekwoorden: TB34516
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TB345-16 RoHS-conform?
Ja, TB345-16 is RoHS-conform.
Wat is de levertijd voor TB345-16?
De standaard levertijd voor TB345-16 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands