JTN60060
J' 60A TOUCHSAFE HOLDER ...
BESCHRIJVING
JTN60060 is an indicating finger-safe Class J fuse holder designed for 60 ampere case size Class J fuses, rated at 600 Vac/dc with a short-circuit current rating (SCCR) of 300 kA RMS symmetrical when used with Bussmann series LPJ Low-Peak fuses. The holder features IP20 finger-safe protection with a fuse carriage that extracts from the base to prevent contact with energized parts, and includes test probe holes on the carriage for troubleshooting. The indicating version incorporates a neon lamp that illuminates when the fuse opens (minimum 90 Vac or 115 Vdc activation), allowing quick visual identification of an open fuse. The thermoplastic construction with UL flammability rating 94 VO and tin-plated copper alloy terminals accept 75°C copper conductors sized 4–14 AWG (stranded or solid, single port) or 8–10 AWG stranded (dual port), with a terminal torque specification of 5.1 N·m (45 lb-in). These compact, gangable holders improve electrical safety and enable rapid fault diagnosis in industrial and commercial electrical distribution applications.
Zoekwoorden: JTN60060
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JTN60060 RoHS-conform?
Ja, JTN60060 is RoHS-conform.
Wat is de levertijd voor JTN60060?
De standaard levertijd voor JTN60060 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands