84-5241.2B20
The 84-5241.2B20 is an illuminated, panel-mount emergency stop switch featuring a mushroom-head actuator and a twist-to-unlock release mechanism. ...
BESCHRIJVING
The 84-5241.2B20 is an illuminated emergency stop switch designed for panel mounting in a standard Ø 22.3 mm cutout. It is configured with two normally closed (2 NC) contacts made of gold-plated material and utilizes a slow-make switching element with a maintained action. The switch is rated for an operational voltage of 250 VAC/DC, has a rated impulse withstand voltage of 4 kV, and a thermal current of 5 A. It offers high durability with a mechanical lifetime of 250,000 cycles and an electrical lifetime of 50,000 cycles. With robust front protection ratings of IP65, IP66, and IP67, and a wide operating temperature range, this switch is ideal for ensuring safety in demanding industrial machinery and control panel applications.
Zoekwoorden: 8452412B20
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 84-5241.2B20?
Het aanbevolen vervangende product voor 84-5241.2B20 is 84-5041.2B20 van EAO, verkrijgbaar bij Master Electronics.
Is 84-5241.2B20 RoHS-conform?
Ja, 84-5241.2B20 is RoHS-conform.
Wat is de levertijd voor 84-5241.2B20?
De standaard levertijd voor 84-5241.2B20 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 80
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands