1410-L210-L2F1-S02-4A
Circuit Breaker Thermal PCB Mount Push-To-Reset Reset Slide 1P Sldr 250VAC 4A ...
BESCHRIJVING
E-T-A Engineering Technology part 1410-L210-L2F1-S02-4A is a high-quality circuit breaker designed for reliable and efficient protection of electrical systems. With its compact and durable construction, this circuit breaker ensures optimal performance even in demanding environments.Featuring a temperature compensation function, the 1410-L210-L2F1-S02-4A can adapt to various operating conditions, providing accurate and consistent protection. Its advanced design allows for quick and easy installation, saving time and effort during setup.This circuit breaker is equipped with a 4A current rating, making it suitable for a wide range of applications in industries such as automotive, manufacturing, and telecommunications. Its precise mechanism and reliable trip characteristics guarantee swift and effective response to overcurrent situations, safeguarding equipment and preventing damage.The 1410-L210-L2F1-S02-4A from E-T-A Engineering Technology is a trusted solution for efficient circuit protection, ensuring uninterrupted operation and maximizing system reliability. Choose this circuit breaker for exceptional performance and peace of mind.
Zoekwoorden: 1410L210L2F1S024A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1410-L210-L2F1-S02-4A RoHS-conform?
Ja, 1410-L210-L2F1-S02-4A is RoHS-conform.
Wat is de levertijd voor 1410-L210-L2F1-S02-4A?
De standaard levertijd voor 1410-L210-L2F1-S02-4A is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 69
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands