ULV7F2G11341
Vandal Resistant Switch ULV7 DPDT 3A AC 250V Blue On-On Disc by Waytek ...
BESCHRIJVING
The ULV7F2G11341 is a DPDT illuminated pushbutton switch featuring dual LED indicators (LED 1 positive and LED 2 negative) with blue ring illumination and black anodized housing. This switch is rated for 3A at 250VAC with silver contact material and delivers 50,000 make-and-break cycles at full load, along with 500,000 mechanical cycles for extended operational life. It features an M22 x 1.0 thread mounting interface with a 22.00 mm panel cutout diameter, IP67 ingress protection rating, and operates reliably across -20°C to 55°C. The switch incorporates a 3.2 mm travel distance with an actuation force of 3.5 ± 1.0 N, and the integrated lamp operates at 20 mA with 3V supply. This product is ideal for industrial control panels, machinery interfaces, and applications requiring visual feedback with robust electrical switching performance.
Zoekwoorden: ULV7F2G11341
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ULV7F2G11341 RoHS-conform?
Ja, ULV7F2G11341 is RoHS-conform.
Wat is de levertijd voor ULV7F2G11341?
De standaard levertijd voor ULV7F2G11341 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands