ULV4F23SS331
The ULV4F23SS331 is an SPDT illuminated push-button switch with a green ring light, rated for 3A at 250VAC. ...
BESCHRIJVING
The ULV4F23SS331 is an SPDT (Single Pole Double Throw) illuminated push-button switch designed for panel mounting. It has a cUL electrical rating of 3A at 250VAC and features silver contacts with a maximum contact resistance of 50mΩ. Constructed with a stainless steel housing and actuator, the switch is built for durability, offering a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles at full load. It operates in temperatures from -20°C to 55°C and is sealed for IP67 ingress protection against dust and water. The integrated 3V green LED ring provides clear status indication, making it suitable for industrial controls, medical equipment, and other demanding applications.
Zoekwoorden: ULV4F23SS331
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ULV4F23SS331 RoHS-conform?
Ja, ULV4F23SS331 is RoHS-conform.
Wat is de levertijd voor ULV4F23SS331?
De standaard levertijd voor ULV4F23SS331 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 130
Verzending today, als u bestelt in
In bestelling:
140
kan verzenden 10-21-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands