TL1265RQSCLR
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole ...
BESCHRIJVING
The TL1265RQSCLR is an SPST tactile pushbutton switch with an integrated red LED indicator, designed for user interface applications requiring visual feedback. The switch features a 50 mA, 12 VDC rating with a travel distance of 0.2 ±0.1 mm and an operating force of 160±50 gf, providing responsive tactile feedback. The integrated red LED has a forward current of 20 mA, forward voltage of 1.95 V typical to 2.5 V maximum, and a luminous intensity of 1,800 mcd, ensuring bright and visible indication. The switch maintains contact resistance of 100 mO maximum with silver contact material and achieves an operating life of 500,000 cycles, making it suitable for consumer electronics, industrial controls, and appliances requiring durable, illuminated push-button interfaces.
Zoekwoorden: TL1265RQSCLR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TL1265RQSCLR RoHS-conform?
Ja, TL1265RQSCLR is RoHS-conform.
Wat is de levertijd voor TL1265RQSCLR?
De standaard levertijd voor TL1265RQSCLR is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands