PV0H24011-311
Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Black Anodized Housing/Actuator - Red Ring Illum - Solder Lug - 12mm Panel Mount. ...
BESCHRIJVING
The PV0H24011-311 is an illuminated pushbutton switch featuring a red LED ring indicator and black anodized housing designed for panel mounting. It provides SPST (Single Pole Single Throw) momentary contact operation with a switching rating of 2A at 36VDC and contact resistance of 50mO maximum at 1A 12VDC. The switch incorporates silver contact material, offers 200,000 electrical life cycles, and maintains reliable operation across an operating temperature range of -40°C to 85°C with IP67 ingress protection. The LED operates at a base voltage of 1.8V typical, and the unit features M12 x 0.75 thread mounting with a recommended panel cut-out of Ø12.00 ±0.20 mm for 1-6 mm panel thickness. This switch is ideal for industrial control panels, machinery interfaces, and applications requiring visual feedback with robust environmental sealing.
Zoekwoorden: PV0H24011311
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PV0H24011-311 RoHS-conform?
Ja, PV0H24011-311 is RoHS-conform.
Wat is de levertijd voor PV0H24011-311?
De standaard levertijd voor PV0H24011-311 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
In bestelling:
200
kan verzenden 10-7-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands