SMS360
Schottky - Melf - 60V - 3A - 150°C ...
BESCHRIJVING
SMS360 is an SMD Schottky barrier rectifier diode designed for output rectification in DC/DC converters, polarity protection, and free-wheeling diode applications. It features a repetitive peak reverse voltage (VRRM) of 60 V, a forward voltage drop of less than 0.70 V at 3 A, and a junction capacitance of typically 80 pF at 4 V reverse bias. The device has an average forward rectified current (IFAV) of 3 A, a peak forward surge current (IFSM) of 30 A at 50 Hz (10 ms) or 33 A at 60 Hz (8.3 ms), and operates over a junction temperature range of -50°C to +150°C. With its low forward voltage drop and high power dissipation capability, the SMS360 is ideal for commercial and industrial-grade applications requiring efficient rectification and protection in power conversion circuits.
Zoekwoorden: SMS360
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SMS360 RoHS-conform?
Ja, SMS360 is RoHS-conform.
Wat is de levertijd voor SMS360?
De standaard levertijd voor SMS360 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands