SK2545YD2R-3G
Schottky - D2PAK - 45V - 25A - 150°C ...
BESCHRIJVING
SK2545YD2R-3G is an SMD Schottky barrier rectifier diode designed for high-efficiency power conversion applications. It features a repetitive peak reverse voltage (V_RRM) of 45 V, maximum average forward rectified current (I_FAV) of 25 A at 125°C case temperature, and a low forward voltage drop of 0.44 V typical at 10 A (25°C) and 0.34 V at 125°C. The device is housed in a D2PAK (TO-263AB) package with a thermal resistance of 1.5 K/W and operates over a junction temperature range of -50°C to +150°C. Typical applications include solar bypass diodes, polarity protection circuits, free-wheeling diodes, and output rectification in DC/DC converters, making it ideal for commercial and industrial-grade power management systems.
Zoekwoorden: SK2545YD2R3G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SK2545YD2R-3G RoHS-conform?
Ja, SK2545YD2R-3G is RoHS-conform.
Wat is de levertijd voor SK2545YD2R-3G?
De standaard levertijd voor SK2545YD2R-3G is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 800
Meerdere: 800
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands