AW02-G300
USB Hub 2-Port 10Mbps/100Mbps/1Gbps Ethernet DIN Rail with 5VDC Input ...
BESCHRIJVING
The DIGI INTERNATIONAL AW02-G300 is a versatile and compact USB hub with 2 ports, designed for industrial applications. This device features a built-in 10/100/1000Mbps Ethernet port, allowing for fast and reliable data transfer. The AW02-G300 is designed to be mounted on a DIN rail, making it easy to install in industrial environments. With a convenient 5VDC input, this USB hub is a reliable solution for expanding connectivity options in industrial settings.
Zoekwoorden: AW02G300
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AW02-G300 RoHS-conform?
Ja, AW02-G300 is RoHS-conform.
Wat is de levertijd voor AW02-G300?
De standaard levertijd voor AW02-G300 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands