help desk software
DEB-B150OG0S by dielectric laboratories / knowles
Afbeelding is ter illustratie - zie fabrikantspecificaties
Dielectric Laboratories / Knowles Geautoriseerde distributeur

DEB-B150OG0S

14.5 GHz surface mount bandpass filter with low insertion loss and high rejection characteristics for RF/microwave applications. ...
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
The DEB-B150OG0S is a 14.5 GHz surface mount bandpass filter designed for precision RF and microwave signal conditioning. It features a passband spanning 13.0 to 16.0 GHz with typical insertion loss of 2.25 dB and return loss of 15.0 dB, providing excellent signal transmission while maintaining impedance matching at 50 O. The filter delivers high rejection performance with 45 dB typical attenuation in both low-side (DC to 10.5 GHz) and high-side (18.0 to 25.0 GHz) rejection bands, utilizing DLI's low-loss, temperature-stable materials for minimal performance variation over the operating range of -55°C to +125°C. The fully shielded component is housed in a compact surface mount package measuring 9.53 × 3.56 × 2.24 mm with ENIG termination finish, supporting CW input power up to 5 W when properly mounted with thermal management. This drop-in solution is ideal for satellite communications, radar systems, and other high-frequency applications requiring repeatable, stable filtering performance.

Zoekwoorden: DEBB150OG0S

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Dielectric Laboratories / Knowles
Onderdeelnr.:
DEB-B150OG0S
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
Is DEB-B150OG0S RoHS-conform?

Ja, DEB-B150OG0S is RoHS-conform.

Wat is de levertijd voor DEB-B150OG0S?

De standaard levertijd voor DEB-B150OG0S is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

Er is momenteel geen prijs beschikbaar voor dit artikel. Klik hieronder om prijsinformatie aan te vragen. U ontvangt binnen 24-48 uur een offerte per e-mail.

Prijsinformatie aanvragen �

OP VOORRAAD: 2

Kan direct verzenden

Fabriekslevertijd 9 Weken

Tools/3D-modellen

Productgidsen