555-3301F
555 Series 2 mm Top View CBI G ...
BESCHRIJVING
The 555-3301F is a high-performance green LED indicator featuring a tinted diffused lens designed for visual signaling applications. Operating at a forward current of 10 mA, this LED delivers a typical luminous intensity of 25 mcd with a minimum of 6.3 mcd, providing bright and reliable illumination. The device operates with a forward voltage range of 2.1 V to 2.7 V and features a dominant wavelength of 569 nm with a peak wavelength of 565 nm, ensuring consistent green color output. With a 35-degree viewing angle and diffused lens design, the 555-3301F is ideal for panel-mount indicator applications, control systems, and status displays where clear visibility and uniform light distribution are required. The component is RoHS compliant and rated for operating temperatures from -40°C to +100°C, making it suitable for industrial and commercial environments.
Zoekwoorden: 5553301F
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 555-3301F RoHS-conform?
Ja, 555-3301F is RoHS-conform.
Wat is de levertijd voor 555-3301F?
De standaard levertijd voor 555-3301F is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 460
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands