555-2403F
555 Series 2 mm Right Angle CBI Y 5 Volt ...
BESCHRIJVING
The 555-2403F is a yellow tinted diffused LED with integrated 5V resistor designed for indicator and display applications. Operating at a rated voltage of 5V, it delivers a luminous intensity of 1.6–5.0 mcd (typical 5.0 mcd) with a forward current range of 3.5–5.3 mA. The LED features a dominant wavelength of 585 nm and peak wavelength of 583 nm, providing a consistent yellow color output with a 35° viewing angle. The device is RoHS compliant, constructed with pure tin plating over copper alloy leads, and operates reliably over a temperature range of -40°C to +85°C. This integrated resistor design simplifies circuit implementation by eliminating the need for external current-limiting resistors, making it ideal for direct connection to 5V power supplies in indicator panels, status lights, and embedded systems.
Zoekwoorden: 5552403F
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 555-2403F RoHS-conform?
Ja, 555-2403F is RoHS-conform.
Wat is de levertijd voor 555-2403F?
De standaard levertijd voor 555-2403F is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.533
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands