515-1352-0625F
515 Optopipe® Light Pipe, Single VPM 5mm Rnd Convex Diff Lens, Press-fit, 0.625" L ...
BESCHRIJVING
515-1352-0625F is a vertical panel mount OPTOPIPE® light pipe featuring a convex lens design with 5mm diameter output and 0.625 inch (15.88 mm) length. The device is precision molded from RoHS compliant UL94-V0 water clear polycarbonate with an oxygen index of 35%, and includes a diffused textured lens surface for optimal light distribution. It mounts via a press-fit mechanism with a 0.156 inch (±0.002 inch) mounting hole diameter and requires a minimum panel thickness of 0.040 inch (1 mm), operating reliably across a temperature range of -40°C to +100°C. This light pipe is optimally designed for use with Dialight surface mount LEDs (such as PLCC-2 and PLCC-4 configurations) to provide cost-effective front panel indication for products with PCBs parallel to the front panel, offering low voltage operation and minimal power consumption.
Zoekwoorden: 51513520625F
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 515-1352-0625F RoHS-conform?
Ja, 515-1352-0625F is RoHS-conform.
Wat is de levertijd voor 515-1352-0625F?
De standaard levertijd voor 515-1352-0625F is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.809
Kan direct verzenden
Minimale bestelhoeveelheid: 350
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands