17200
Heel Strap - Hook and Loop - One Size - 1 MOhms - Black/Blue. ...
BESCHRIJVING
The 17200 foot grounders provide a continuous ground path between an operator and a properly grounded ESD protected flooring. These foot grounders are designed for use on standard shoes. They can be easily adjusted to fit most individuals. Desco’s foot grounders have a lining that prevents carbon marks on shoes. Foot grounder models 17200 have discrete resistors built into the contact strip. Model 17200 has a one megohm resistor. The product has been tested to ESD STM97.2 - Floor Materials and Footwear Voltage Measurement in Combination with a Person. It is a suitable ESD footwear component in Flooring - Footwear System when used as the primary grounding method (<3.5 x 10E7 ohms per ESD STM 97.1 Floor Materials and Footwear-Resistance Measurement in Combination with a Person.)
Zoekwoorden: 17200
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 17200 RoHS-conform?
Ja, 17200 is RoHS-conform.
Wat is de levertijd voor 17200?
De standaard levertijd voor 17200 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands