BESCHRIJVING
53754-88 is a 24 VDC intermittent duty tubular solenoid designed for pull-type electromagnetic actuation applications. The unit features a coil resistance of 30 ohms (±5%) and is rated for intermittent duty operation at 24 volts DC. With a maximum stroke of 0.400 inches, a plunger diameter of 0.4395 inches, and an overall length of 2.108 inches with a body diameter of 1.015 inches, this solenoid provides compact, reliable electromagnetic switching. The MED-16x1-1/8 form factor with 3/4"-16 UNF-2A thread mounting makes it suitable for industrial control systems, automation equipment, and valve actuation where intermittent duty cycles are required.
Zoekwoorden: 5375488
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 53754-88 RoHS-conform?
Nee, 53754-88 is niet RoHS-conform.
Wat is de levertijd voor 53754-88?
De standaard levertijd voor 53754-88 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23
Kan direct verzenden
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands