21014-82
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount ...
BESCHRIJVING
The DELTROL CONTROLS part 21014-82 is a high-quality power relay designed for industrial use. It operates at 24VDC and can handle up to 30A of current. The relay has a 3PDT configuration, making it ideal for applications that require multiple circuits to be controlled simultaneously. The compact size of the relay (80.26mm x 59.69mm) allows for easy installation, especially with the convenient flange mount option. With its reliable performance and durable construction, this power relay is the perfect choice for various industrial and commercial applications.
Zoekwoorden: 2101482
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 21014-82 RoHS-conform?
Ja, 21014-82 is RoHS-conform.
Wat is de levertijd voor 21014-82?
De standaard levertijd voor 21014-82 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands