20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm)) ...
BESCHRIJVING
The DELTROL CONTROLS part 20239-83 is a high-quality power relay designed for reliable performance. It operates at 120VAC and can handle a maximum current of 30A. The relay features a single-pole, double-throw (SPDT) configuration, allowing for flexible switching between two separate circuits. With its compact dimensions of 63.5mm x 63.5mm x 55.88mm, the relay can easily fit into various applications and control panels. Trust DELTROL CONTROLS 20239-83 for dependable and efficient power relay functionality.
Zoekwoorden: 2023983
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 20239-83 RoHS-conform?
Ja, 20239-83 is RoHS-conform.
Wat is de levertijd voor 20239-83?
De standaard levertijd voor 20239-83 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
31
kan verzenden 12-28-26
Fabriekslevertijd 25 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands