BFB0405HHA-TZP4
Blower Square-40mm L x 40mm H x 10mm W 5VDC 3 Wire Leads Speed Sensor (Tach) IP55 ...
BESCHRIJVING
The DELTA PRODUCTS BFB0405HHA-TZP4 is a compact and efficient fan blower designed for various applications. This 40mm x 40mm fan blower operates on a low voltage of 5VDC, making it suitable for use in electronic devices and computer systems.Equipped with a ball bearing mechanism, this fan blower ensures smooth and reliable operation. With a maximum airflow capacity of 3.0 CFM (0.084m³/min), it effectively dissipates heat and provides sufficient cooling for your components.The BFB0405HHA-TZP4 features three wire leads for easy installation and connection to power sources. Its compact size and lightweight design allow for versatile mounting options and flexibility in tight spaces.Whether you need to improve air circulation, prevent overheating, or ensure the optimal performance of your electronic devices, the DELTA PRODUCTS BFB0405HHA-TZP4 fan blower is an excellent choice. With its reliable performance and user-friendly design, it is the perfect solution for any cooling needs.
Zoekwoorden: BFB0405HHATZP4
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BFB0405HHA-TZP4 RoHS-conform?
Ja, BFB0405HHA-TZP4 is RoHS-conform.
Wat is de levertijd voor BFB0405HHA-TZP4?
De standaard levertijd voor BFB0405HHA-TZP4 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 320
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands