AFC0912D-AF00
Axial Square-92mm L x 92mm H x 20mm W 12VDC 4 Wire Leads Speed Sensor (Tach) PWM Control ...
BESCHRIJVING
The DELTA PRODUCTS part AFC0912D-AF00 is a high-performance DC Fan Axial Ball Bearing designed to provide efficient cooling and ventilation for various electronic applications. With a voltage rating of 12V, this fan delivers a powerful airflow of 102.6 CFM (2.87m³/min), ensuring optimal heat dissipation. Despite its impressive performance, the fan operates quietly at 53.0 dB, minimizing any unwanted noise disturbance. Featuring a compact size of 92mm L x 92mm H, this fan can be easily integrated into tight spaces. The reliable ball bearing construction ensures long-lasting operation and enhances durability. Whether you're looking to cool computers, servers, or other electronic devices, the DELTA PRODUCTS DC Fan Axial Ball Bearing AFC0912D-AF00 is the ideal choice for efficient and reliable cooling.
Zoekwoorden: AFC0912DAF00
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFC0912D-AF00 RoHS-conform?
Ja, AFC0912D-AF00 is RoHS-conform.
Wat is de levertijd voor AFC0912D-AF00?
De standaard levertijd voor AFC0912D-AF00 is ongeveer 34 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 622
Kan direct verzenden
In bestelling:
864
kan verzenden 12-7-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 34 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands